- Home ›
- All Products›
- RO-2409S
RECOM
RO-2409S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 09; mA. Out: 111
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 09; mA. Out: 111
Search Keywords: RO2409S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RO-2409S
-
Alias/AKA:10000610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is RO-2409S RoHS compliant?
Yes, RO-2409S is RoHS compliant.
What is the lead time for RO-2409S?
The standard lead time for RO-2409S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
240
can ship
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
42
$6.97
84
$6.66
126
$6.46
252
$6.11
504
$6.09
1,008
$5.95
2,520 +
$5.72
Click for Quote
Log in
to unlock special pricing