- Home ›
- All Products›
- RO-2405S/P
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 05; mA. Out: 200
Search Keywords: RO2405SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RO-2405S/P
-
Alias/AKA:10004764
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
You may purchase all in-stock quantity of 21
Manufacturer Stock:
126
can ship
Stock lot only:
21
Minimum Order Quantity:
42
Order Increment:
42
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$7.667
42
$6.970
84
$6.650
126
$6.460
252
$6.110
504
$6.090
1,008
$5.950
2,520 +
$5.710
Click for Quote
Log in
to unlock special pricing