- Home ›
- All Products›
- RO-2405S/HP
RECOM
RO-2405S/HP
1W DC/DC-Converter 'ECONOLINE' SIP4 2kV unreg; V. In: 24; V. Out: 05; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 2kV unreg; V. In: 24; V. Out: 05; mA. Out: 200
Search Keywords: RO2405SHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RO-2405S/HP
-
Alias/AKA:10011820
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is RO-2405S/HP RoHS compliant?
Yes, RO-2405S/HP is RoHS compliant.
What is the lead time for RO-2405S/HP?
The standard lead time for RO-2405S/HP is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Manufacturer Stock:
378
can ship
Stock lot only:
1
Minimum Order Quantity:
5
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$10.098
5
$9.180
42
$8.420
84
$8.170
126
$8.030
252
$7.770
504
$7.530
1,008 +
$7.280
Click for Quote
Log in
to unlock special pricing