- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RO-2405S
RECOM
RO-2405S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 05; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 05; mA. Out: 200
Search Keywords: RO2405S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RO-2405S
-
Alias/AKA:10000609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is RO-2405S RoHS compliant?
Yes, RO-2405S is RoHS compliant.
What is the lead time for RO-2405S?
The standard lead time for RO-2405S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Can Ship immediately
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
42
$6.51
84
$6.39
126
$6.32
252
$6.30
504
$6.28
1,008
$6.27
2,520 +
$6.25
Click for Quote
Log in
to unlock special pricing