- Home ›
- All Products›
- RO-123.3S/HP
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 2kV unreg; V. In: 12; V. Out: 3.3; mA. Out: 303
Search Keywords: RO1233SHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RO-123.3S/HP
-
Alias/AKA:10011803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
You may purchase all in-stock quantity of 29
Stock lot only:
29
Minimum Order Quantity:
42
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$7.876
42
$7.160
84
$6.870
126
$6.700
252
$6.420
504
$6.120
1,008
$5.830
2,520 +
$5.520
Click for Quote
Log in
to unlock special pricing