- Home ›
- All Products›
- RO-1224S/P
RECOM
RO-1224S/P
Module DC-DC 12VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 12VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Tube
Search Keywords: RO1224SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RO-1224S/P
-
Alias/AKA:10004976
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is RO-1224S/P RoHS compliant?
Yes, RO-1224S/P is RoHS compliant.
What is the lead time for RO-1224S/P?
The standard lead time for RO-1224S/P is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Ships today, if you order in
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
42
$7.30
84
$7.25
126
$7.23
252
$6.63
504
$6.54
1,008
$6.52
2,520
$6.50
5,040 +
$6.49
Click for Quote
Log in
to unlock special pricing