- Home ›
- All Products›
- RO-1215S
RECOM
RO-1215S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 15; mA. Out: 66
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 15; mA. Out: 66
Search Keywords: RO1215S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RO-1215S
-
Alias/AKA:10000602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is RO-1215S RoHS compliant?
Yes, RO-1215S is RoHS compliant.
What is the lead time for RO-1215S?
The standard lead time for RO-1215S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
42
$7.10
84
$6.97
126
$6.95
252
$6.45
504
$6.38
1,008
$6.36
2,520
$6.35
5,040 +
$6.33
Click for Quote
Log in
to unlock special pricing