- Home ›
- All Products›
- RO-0512S
RECOM
RO-0512S
DC DC CONVERTER 12V 1W
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC DC CONVERTER 12V 1W
Search Keywords: RO0512S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RO-0512S
-
Alias/AKA:10000591
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is RO-0512S RoHS compliant?
Yes, RO-0512S is RoHS compliant.
What is the lead time for RO-0512S?
The standard lead time for RO-0512S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Ships today, if you order in
Manufacturer Stock:
637
can ship
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
42
$6.59
84
$6.47
126
$6.42
252
$6.30
504
$6.16
1,008
$6.14
2,520
$6.13
5,040 +
$6.11
Click for Quote
Log in
to unlock special pricing