- Home ›
- All Products›
- RO-0505S/P
RECOM
RO-0505S/P
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Search Keywords: RO0505SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RO-0505S/P
-
Alias/AKA:10003342
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is RO-0505S/P RoHS compliant?
Yes, RO-0505S/P is RoHS compliant.
What is the lead time for RO-0505S/P?
The standard lead time for RO-0505S/P is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28
can ship
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$7.733
42
$7.030
84
$6.720
126
$6.520
252
$6.160
504
$6.150
1,008
$6.000
2,520 +
$5.770
Click for Quote
Log in
to unlock special pricing