- Home ›
- All Products›
- RO-0505S/H
RECOM
RO-0505S/H
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube
Search Keywords: RO0505SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RO-0505S/H
-
Alias/AKA:10001779
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is RO-0505S/H RoHS compliant?
Yes, RO-0505S/H is RoHS compliant.
What is the lead time for RO-0505S/H?
The standard lead time for RO-0505S/H is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
42
Order Increment:
42
6 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
42
$5.42
84
$5.31
126
$5.24
252
$5.13
504
$5.02
1,008 +
$4.91
Click for Quote
Log in
to unlock special pricing