- Home ›
- All Products›
- RO-0505S/EHP
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 2kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Search Keywords: RO0505SEHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RO-0505S/EHP
-
Alias/AKA:10016233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
168
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$9.44
42
$7.67
84
$7.33
126
$7.12
252
$6.73
504
$6.71
1,008
$6.55
2,520 +
$6.29
Click for Quote
Log in
to unlock special pricing