- Home ›
- All Products›
- RO-0505S/E
RECOM
RO-0505S/E
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Search Keywords: RO0505SE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RO-0505S/E
-
Alias/AKA:10016221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is RO-0505S/E RoHS compliant?
Yes, RO-0505S/E is RoHS compliant.
What is the lead time for RO-0505S/E?
The standard lead time for RO-0505S/E is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
126
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
5
$9.50
42
$7.72
84
$7.37
126
$7.16
252
$6.77
504
$6.75
1,008
$6.59
2,520 +
$6.33
Click for Quote
Log in
to unlock special pricing