- Home ›
- All Products›
- RNM-3.315S/H
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 2kV unreg; V. In: 3.3; V. Out: 15; mA. Out: 66
Search Keywords: RNM3315SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RNM-3.315S/H
-
Alias/AKA:10011770
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$9.10
25
$8.25
60
$7.88
120
$7.65
300
$7.23
540
$7.04
1,020 +
$6.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments