- Home ›
- All Products›
- RNM-3.309S
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 3.3; V. Out: 09; mA. Out: 111
Search Keywords: RNM3309S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RNM-3.309S
-
Alias/AKA:10011757
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$9.25
25
$7.52
60
$7.18
120
$6.97
300
$6.59
540
$6.41
1,020
$6.40
2,520 +
$6.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments