- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RNM-3.305S
RECOM
RNM-3.305S
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 200
Search Keywords: RNM3305S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RNM-3.305S
-
Alias/AKA:10011772
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is RNM-3.305S RoHS compliant?
Yes, RNM-3.305S is RoHS compliant.
What is the lead time for RNM-3.305S?
The standard lead time for RNM-3.305S is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
5
$15.53
25
$9.72
60
$8.88
120
$8.67
300
$8.40
540
$8.37
1,020 +
$8.35
Click for Quote
Log in
to unlock special pricing