- Home ›
- All Products›
- RNM-153.3S/P
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 15; V. Out: 3.3; mA. Out: 303
Search Keywords: RNM1533SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RNM-153.3S/P
-
Alias/AKA:10901706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$9.60
25
$7.80
60
$7.45
120
$7.23
300
$6.84
540
$6.65
1,020
$6.48
2,520 +
$6.40
Click for Quote
Log in
to unlock special pricing