- Home ›
- All Products›
- RNM-1509S/H
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 2kV unreg; V. In: 15; V. Out: 09; mA. Out: 111
Search Keywords: RNM1509SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RNM-1509S/H
-
Alias/AKA:10011755
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$9.07
25
$8.22
60
$7.85
120
$7.62
300
$7.21
540
$7.01
1,020 +
$6.92
Click for Quote
Log in
to unlock special pricing