- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- RNM-123.3S/P
RECOM
RNM-123.3S/P
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 12; V. Out: 3.3; mA. Out: 303
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 12; V. Out: 3.3; mA. Out: 303
Search Keywords: RNM1233SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RNM-123.3S/P
-
Alias/AKA:10901696
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
60
Product Guides
+
Frequently Asked Questions
Is RNM-123.3S/P RoHS compliant?
Yes, RNM-123.3S/P is RoHS compliant.
What is the lead time for RNM-123.3S/P?
The standard lead time for RNM-123.3S/P is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
5
$8.74
25
$7.92
60
$7.57
120
$7.35
300
$6.95
540
$6.76
1,020 +
$6.67
Click for Quote
Log in
to unlock special pricing