- Home ›
- All Products›
- RNM-123.3S/HP
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 2kV unreg; V. In: 12; V. Out: 3.3; mA. Out: 303
Search Keywords: RNM1233SHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RNM-123.3S/HP
-
Alias/AKA:10901695
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
11
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
11
$9.77
25
$7.94
60
$7.58
120
$7.36
300
$6.96
540
$6.77
1,020
$6.60
2,520 +
$6.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments