RECOM
RNM-1215S/H
1W DC/DC-Converter 'ECONOLINE' DIP6 2kV unreg; V. In: 12; V. Out: 15; mA. Out: 66
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 2kV unreg; V. In: 12; V. Out: 15; mA. Out: 66
Search Keywords: RNM1215SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RNM-1215S/H
-
Alias/AKA:10011735
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is RNM-1215S/H RoHS compliant?
Yes, RNM-1215S/H is RoHS compliant.
What is the lead time for RNM-1215S/H?
The standard lead time for RNM-1215S/H is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
5
$9.22
25
$8.36
60
$7.99
120
$7.75
300
$7.33
540
$7.13
1,020 +
$7.04
Click for Quote
Log in
to unlock special pricing