RECOM
RNM-1212S
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 83
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 83
Search Keywords: RNM1212S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RNM-1212S
-
Alias/AKA:10011774
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is RNM-1212S RoHS compliant?
Yes, RNM-1212S is RoHS compliant.
What is the lead time for RNM-1212S?
The standard lead time for RNM-1212S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
129
Can Ship immediately
Manufacturer Stock:
345
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
5
$8.54
25
$7.95
60
$7.75
120
$7.55
300
$7.37
540
$7.31
1,020
$7.29
2,520 +
$7.27
Click for Quote
Log in
to unlock special pricing