- Home ›
- All Products›
- RNM-0512S/H
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 2kV unreg; V. In: 05; V. Out: 12; mA. Out: 83
Search Keywords: RNM0512SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RNM-0512S/H
-
Alias/AKA:10011780
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$9.17
25
$7.45
60
$7.12
120
$6.91
300
$6.53
540
$6.36
1,020
$6.34
2,520 +
$6.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments