- Home ›
- All Products›
- RNM-0509S
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 05; V. Out: 09; mA. Out: 111
Search Keywords: RNM0509S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RNM-0509S
-
Alias/AKA:10011787
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
12
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$13.596
12
$12.360
25
$8.220
60
$7.700
120
$7.360
300
$6.950
540
$6.910
1,020
$6.860
2,520 +
$6.830
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments