- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RNM-0505S/HP
RECOM
RNM-0505S/HP
1W DC/DC-Converter 'ECONOLINE' DIP6 2kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 2kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Search Keywords: RNM0505SHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RNM-0505S/HP
-
Alias/AKA:10014309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
60
Product Guides
+
Frequently Asked Questions
Is RNM-0505S/HP RoHS compliant?
Yes, RNM-0505S/HP is RoHS compliant.
What is the lead time for RNM-0505S/HP?
The standard lead time for RNM-0505S/HP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
5
$9.60
25
$8.70
60
$8.31
120
$8.07
300
$7.63
540
$7.43
1,020 +
$7.33
Click for Quote
Log in
to unlock special pricing