- Home ›
- All Products›
- RNM-0505S
RECOM
RNM-0505S
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Search Keywords: RNM0505S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RNM-0505S
-
Alias/AKA:10011777
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is RNM-0505S RoHS compliant?
Yes, RNM-0505S is RoHS compliant.
What is the lead time for RNM-0505S?
The standard lead time for RNM-0505S is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$8.54
25
$6.95
60
$6.82
120
$6.75
300
$6.73
540
$6.72
1,020
$6.70
2,520 +
$6.68
Click for Quote
Log in
to unlock special pricing