- Home ›
- All Products›
- RN-3.33.3S/HP
Description
+
1.25W DC/DC-Converter 'ECONOLINE' DIP8 2kV unreg; V. In: 3.3; V. Out: 3.3; mA. Out: 378
Search Keywords: RN3333SHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RN-3.33.3S/HP
-
Alias/AKA:10901624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$10.93
39
$9.91
78
$9.46
117
$9.19
273
$8.68
507
$8.45
1,014 +
$8.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments