- Home ›
- All Products›
- RN-2415S
Description
+
1.25W DC/DC-Converter 'ECONOLINE' DIP8 1kV unreg; V. In: 24; V. Out: 15; mA. Out: 84
Search Keywords: RN2415S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RN-2415S
-
Alias/AKA:10000587
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
39
Order Increment:
39
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
39
$9.06
78
$8.79
117
$8.61
273
$8.18
507
$8.13
1,014
$8.11
2,535 +
$8.09
Click for Quote
Log in
to unlock special pricing