- Home ›
- All Products›
- RN-153.3S
Description
+
1.25W DC/DC-Converter 'ECONOLINE' DIP8 1kV unreg; V. In: 15; V. Out: 3.3; mA. Out: 378
Search Keywords: RN1533S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RN-153.3S
-
Alias/AKA:10901592
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
39
Order Increment:
39
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
39
$7.83
78
$7.48
117
$7.26
273
$6.86
507
$6.68
1,014
$6.59
2,535 +
$6.34
Click for Quote
Log in
to unlock special pricing