- Home ›
- All Products›
- RN-0924S/P
Description
+
1.25W DC/DC-Converter 'ECONOLINE' DIP8 1kV unreg; V. In: 09; V. Out: 24; mA. Out: 52
Search Keywords: RN0924SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RN-0924S/P
-
Alias/AKA:10901567
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$9.00
39
$8.16
78
$7.79
117
$7.57
273
$7.15
507
$6.96
1,014 +
$6.87
Click for Quote
Log in
to unlock special pricing