- Home ›
- All Products›
- RN-0907S/HP
Description
+
1.25W DC/DC-Converter 'ECONOLINE' DIP8 2kV unreg; V. In: 09; V. Out: 07; mA. Out: 180
Search Keywords: RN0907SHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RN-0907S/HP
-
Alias/AKA:10901558
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$10.86
39
$9.84
78
$9.40
117
$9.13
273
$8.63
507
$8.40
1,014 +
$8.29
Click for Quote
Log in
to unlock special pricing