- Home ›
- All Products›
- RN-0505S
RECOM
RN-0505S
1.25W DC/DC-Converter 'ECONOLINE' DIP8 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 250
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
1.25W DC/DC-Converter 'ECONOLINE' DIP8 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 250
Search Keywords: RN0505S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RN-0505S
-
Alias/AKA:10000559
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Frequently Asked Questions
Is RN-0505S RoHS compliant?
Yes, RN-0505S is RoHS compliant.
What is the lead time for RN-0505S?
The standard lead time for RN-0505S is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
5
$9.29
39
$8.54
78
$8.46
117
$8.39
273
$8.23
507
$7.70
1,014 +
$7.67
Click for Quote
Log in
to unlock special pricing