- Home ›
- All Products›
- RMR-010-CA5S-CT
RECOM
RMR-010-CA5S-CT
PWR / Full-Bridge / 518µH
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
PWR / Full-Bridge / 518µH
Search Keywords: RMR010CA5SCT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RMR-010-CA5S-CT |
| Alias/AKA: | 80000515 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504312000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
Frequently Asked Questions
Is RMR-010-CA5S-CT RoHS compliant?
Yes, RMR-010-CA5S-CT is RoHS compliant.
What is the lead time for RMR-010-CA5S-CT?
The standard lead time for RMR-010-CA5S-CT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
30
can ship
Stock lot only:
20
Minimum Order Quantity:
25
Order Increment:
5
12 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$2.277
25
$2.070
100
$1.980
250
$1.890
500
$1.840
1,000
$1.750
2,500
$1.620
5,000
$1.610
7,500 +
$1.600
Click for Quote
Log in
to unlock special pricing