- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- RMOD300-80-12.2SUW/MO
Description
+
300W DC/DC-Converter - 12.2VDC - Input: 18 to 106VDC - Molex MINI-FIT SRTM connector - 7.48"x2.99" - IP20
Search Keywords: RMOD30080122SUWMO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RMOD300-80-12.2SUW/MO
-
Alias/AKA:21000455
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
3
$247.84
5
$183.02
8
$135.84
10 +
$133.12
Click for Quote
Log in
to unlock special pricing