- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- RMD75-110-24SUW/PT
RECOM
RMD75-110-24SUW/PT
DC-DC Converter - 75W - Input: 16.8 to 137.5VDC - Output: 24VDC - WAGO Connector
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
DC-DC Converter - 75W - Input: 16.8 to 137.5VDC - Output: 24VDC - WAGO Connector
Search Keywords: RMD7511024SUWPT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RMD75-110-24SUW/PT |
| Alias/AKA: | 26000095 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is RMD75-110-24SUW/PT RoHS compliant?
Yes, RMD75-110-24SUW/PT is RoHS compliant.
What is the lead time for RMD75-110-24SUW/PT?
The standard lead time for RMD75-110-24SUW/PT is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
3
$141.88
5
$127.69
8
$111.73
10 +
$109.50
Click for Quote
Log in
to unlock special pricing