Image is representational - see manufacturer specifications

RECOM Authorized Distributor

RMD40-110-24SUW/PT

DC-DC Converter - 40W - Input: 16.8 to 137.5VDC - Output: 24VDC - WAGO Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
DC-DC Converter - 40W - Input: 16.8 to 137.5VDC - Output: 24VDC - WAGO Connector
Search Keywords: RMD4011024SUWPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: RMD40-110-24SUW/PT
Alias/AKA: 26000093
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RMD40-110-24SUW/PT RoHS compliant?
Yes, RMD40-110-24SUW/PT is RoHS compliant.
What is the lead time for RMD40-110-24SUW/PT?
The standard lead time for RMD40-110-24SUW/PT is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks can ship 4/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$106.00
6
$79.50
9
$74.20
12 +
$72.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!