- Home ›
- All Products›
- RM-3.312S/H
Description
+
0.25W DC/DC-Converter 'ECONOLINE' SIP4 2kV unreg; V. In: 3.3; V. Out: 12; mA. Out: 21
Search Keywords: RM3312SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RM-3.312S/H
-
Alias/AKA:10011728
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
42
can ship
Minimum Order Quantity:
42
Order Increment:
42
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
42
$6.73
84
$6.43
126
$6.25
252
$5.90
504
$5.89
1,008
$5.75
2,520 +
$5.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments