Image is representational - see mfr. specs

RM-3.305S/P

RECOM

Module DC-DC 3.3VIN 1-OUT 5V 0.05A 0.25W 4-Pin SIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 3.3VIN 1-OUT 5V 0.05A 0.25W 4-Pin SIP Tube
Search Keywords: RM3305SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RECOM
  • Part No:
    RM-3.305S/P
  • Alias/AKA:
    10004653
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Dimension:
    11.5 x 6 x 104388mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
42
Order Increment:
42
16 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
42
$6.88
84
$6.57
126
$6.38
252
$6.03
504
$6.01
1,008
$5.87
2,520 +
$5.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!