- Home ›
- All Products›
- RM-2412S/P
Description
+
The RM-2412S/P is a 0.25W unregulated DC/DC converter that provides a single 12VDC output from a 24VDC input.
Search Keywords: RM2412SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RM-2412S/P
-
Alias/AKA:10004622
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
42
Order Increment:
42
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
42
$6.97
84
$6.65
126
$6.46
252
$6.11
504
$6.09
1,008
$5.95
2,520 +
$5.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments