RECOM
RM-1512S/P
0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 15; V. Out: 12; mA. Out: 21
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 15; V. Out: 12; mA. Out: 21
Search Keywords: RM1512SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RM-1512S/P
-
Alias/AKA:10004682
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is RM-1512S/P RoHS compliant?
Yes, RM-1512S/P is RoHS compliant.
What is the lead time for RM-1512S/P?
The standard lead time for RM-1512S/P is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
5
$9.40
42
$7.64
84
$7.30
126
$7.09
252
$6.70
504
$6.68
1,008
$6.52
2,520 +
$6.27
Click for Quote
Log in
to unlock special pricing