- Home ›
- All Products›
- RM-1512S
Description
+
0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 15; V. Out: 12; mA. Out: 21
Search Keywords: RM1512S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RM-1512S
-
Alias/AKA:10000551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
84
can ship 11/30/26
Minimum Order Quantity:
42
Order Increment:
42
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
42
$7.70
84
$6.88
126
$6.68
252
$6.32
504
$6.31
1,008
$6.28
2,520
$6.27
5,040 +
$6.25
Click for Quote
Log in
to unlock special pricing