- Home ›
- All Products›
- RM-1509S/P
Description
+
0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 15; V. Out: 09; mA. Out: 28
Search Keywords: RM1509SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RM-1509S/P
-
Alias/AKA:10003763
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
42
Order Increment:
42
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
42
$6.83
84
$6.52
126
$6.33
252
$5.99
504
$5.97
1,008
$5.83
2,520 +
$5.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments