- Home ›
- All Products›
- RM-123.3S
Description
+
0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 3.3; mA. Out: 76
Search Keywords: RM1233S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RM-123.3S
-
Alias/AKA:10002667
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
42
can ship
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
42
$6.03
84
$5.89
126
$5.78
252
$5.64
504
$5.59
1,008
$5.58
2,520
$5.56
5,040 +
$5.55
Click for Quote
Log in
to unlock special pricing