- Home ›
- All Products›
- RM-1212S/P
Description
+
Module DC-DC 12VIN 1-OUT 12V 0.021A 0.25W 4-Pin SIP Tube
Search Keywords: RM1212SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RM-1212S/P
-
Alias/AKA:10005241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Minimum Order Quantity:
42
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
42
$6.29
84
$6.04
126
$5.89
252
$5.63
504
$5.39
1,008
$5.13
2,520
$4.79
5,040 +
$4.78
Click for Quote
Log in
to unlock special pricing