- Home ›
- All Products›
- RM-1205S/H
Description
+
0.25W DC/DC-Converter 'ECONOLINE' SIP4 2kV unreg; V. In: 12; V. Out: 05; mA. Out: 50
Search Keywords: RM1205SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RM-1205S/H
-
Alias/AKA:10001734
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
Manufacturer Stock:
252
can ship
Minimum Order Quantity:
42
Order Increment:
42
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
42
$6.34
84
$6.06
126
$5.89
252
$5.56
504
$5.55
1,008
$5.42
2,520
$5.20
5,040 +
$5.19
Click for Quote
Log in
to unlock special pricing