- Home ›
- All Products›
- RM-0512S
RECOM
RM-0512S
DC DC CONVERTER 12V 250MW
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC DC CONVERTER 12V 250MW
Search Keywords: RM0512S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RM-0512S
-
Alias/AKA:10000536
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is RM-0512S RoHS compliant?
Yes, RM-0512S is RoHS compliant.
What is the lead time for RM-0512S?
The standard lead time for RM-0512S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
You may purchase all in-stock quantity of 23
Stock lot only:
23
Minimum Order Quantity:
42
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$6.897
42
$6.270
84
$6.010
126
$6.000
252
$5.760
504
$5.740
1,008
$5.730
2,520
$5.720
5,040 +
$5.700
Click for Quote
Log in
to unlock special pricing