- Home ›
- All Products›
- RM-0505S/P
Description
+
0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 50
Search Keywords: RM0505SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RM-0505S/P
-
Alias/AKA:10003818
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
206
can ship
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
42
$6.30
84
$6.01
126
$5.84
252
$5.52
504
$5.51
1,008
$5.37
2,520
$5.17
5,040 +
$5.15
Click for Quote
Log in
to unlock special pricing