- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RM-0505S/HP
RECOM
RM-0505S/HP
Module DC-DC 5VIN 1-OUT 5V 0.05A 0.25W Medical 4-Pin SIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 5VIN 1-OUT 5V 0.05A 0.25W Medical 4-Pin SIP Tube
Search Keywords: RM0505SHP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RM-0505S/HP |
| Alias/AKA: | 10003676 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
42 |
Product Guides
+
Frequently Asked Questions
Is RM-0505S/HP RoHS compliant?
Yes, RM-0505S/HP is RoHS compliant.
What is the lead time for RM-0505S/HP?
The standard lead time for RM-0505S/HP is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
126
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
5
$8.81
42
$7.98
84
$7.63
126
$7.41
252
$7.00
504
$6.81
1,008 +
$6.72
Click for Quote
Log in
to unlock special pricing