- Home ›
- All Products›
- RLS-686-R
Description
+
ROHS3Compliant Wirewound Active Tape & Reel (TR) Fixed Inductor -40C~105C 100kHz 280mOhm Max 68muH
Search Keywords: RLS686R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RLS-686-R
-
Alias/AKA:30004939
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,120
Can Ship immediately
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
250
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$1.1400
500
$1.0900
1,000
$1.0400
3,000
$0.9670
5,000
$0.9323
8,000
$0.9007
10,000
$0.8854
15,000 +
$0.8639
Click for Quote
Log in
to unlock special pricing