- Home ›
- All Products›
- RLS-105
Description
+
Inductor Power Unshielded Wirewound 100uH 10% 100KHz 1.02A 0.35Ohm DCR Bag
Search Keywords: RLS105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RLS-105
-
Alias/AKA:30004973
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
440
can ship
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$1.88
250
$1.53
500
$1.46
1,000
$1.40
2,500
$1.34
5,000
$1.31
7,500
$1.29
10,000 +
$1.28
Click for Quote
Log in
to unlock special pricing