- Home ›
- All Products›
- RKZE-1512S
Description
+
The RKZE-1512S is a 2W unregulated DC/DC converter with a single 12V output, housed in an industry-standard SIP7 package.
Search Keywords: RKZE1512S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZE-1512S
-
Alias/AKA:10019050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$5.45
50
$5.44
100
$5.33
250
$5.11
500
$5.10
1,000
$5.04
2,500
$4.95
5,000 +
$4.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments